Stmicroelectronics 74AC158M technical specifications.
| Package/Case | SOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Input Lines | 8 |
| Number of Output Lines | 4 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 7ns |
| RoHS Compliant | Yes |
| Series | 74AC158 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74AC158M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.