
Stmicroelectronics 74AC158MTR technical specifications.
| Package/Case | SOP |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Supply Type | Single |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74AC158MTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.