
Synchronous 4-bit binary counter IC, CMOS technology, operating from a 2V to 6V supply. Features positive edge clock triggering and a maximum operating frequency of 154MHz. This through-hole mounted component offers a propagation delay of 11ns and is RoHS compliant. Packaged in a 16-pin DIP, it operates within a temperature range of -40°C to 85°C.
Onsemi 74AC169PC technical specifications.
| Package/Case | DIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 154MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Propagation Delay | 11ns |
| RoHS Compliant | Yes |
| Series | 74AC |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Turn-On Delay Time | 22ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74AC169PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
