
CMOS D-Type flip-flop IC, featuring a 4-bit synchronous operation triggered by a positive clock edge. This logic IC offers a maximum operating frequency of 244MHz and a propagation delay of 13ns. It supports a supply voltage range of 2V to 6V, with output current capabilities of 24mA (low) and -24mA (high). Packaged in a 16-pin SOIC for surface mounting, this lead-free and RoHS-compliant component operates within a temperature range of -40°C to 85°C.
Onsemi 74AC175SCX technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 244MHz |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 4 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 13ns |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 7ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74AC175SCX to view detailed technical specifications.
No datasheet is available for this part.
