
Octal buffer/line driver featuring 3-STATE outputs, designed with CMOS technology. This inverting logic buffer operates across a 2V to 6V supply voltage range, with a nominal supply voltage of 6V. It offers 8 input and 8 output lines, organized into two 4-bit elements, supporting a high level output current of -24mA and a low level output current of 24mA. The component is housed in a PDIP package for through-hole mounting, with a propagation delay of 6.5ns and a maximum operating temperature of 85°C.
Onsemi 74AC240PC technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 6.5ns |
| Quiescent Current | 4uA |
| Series | 74AC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 11.5ns |
| Weight | 2.26g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74AC240PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
