
Octal buffer/line driver featuring 8 channels and 3-state outputs. This CMOS logic IC operates with a supply voltage range of 2V to 6V, offering a propagation delay of 7ns. It supports a high level output current of -24mA and a low level output current of 24mA. The device is surface mountable in a SOP package with tin, matte contact plating, and is RoHS compliant.
Onsemi 74AC244SJ technical specifications.
| Package/Case | SOP |
| Contact Plating | Tin, Matte |
| Height | 1.8mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 12.6mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 11.5ns |
| Weight | 0.4815g |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74AC244SJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
