
Dual 4-input, 2-bit multiplexer featuring 3-state outputs. This logic IC offers independent circuits for versatile signal routing. Operating from a 2V to 6V supply, it provides 24mA high and low level output current. Designed for through-hole mounting in a PDIP package, it boasts a 10ns propagation delay and operates within a -40°C to 85°C temperature range. This RoHS compliant component is supplied in a rail/tube package.
Onsemi 74AC253PC technical specifications.
| Package/Case | PDIP |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Mux |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Input Lines | 4 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 2 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Propagation Delay | 10ns |
| RoHS Compliant | Yes |
| Series | 74AC |
| Supply Type | Single |
| Throw Configuration | 4PST |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74AC253PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
