
8-bit D-type flip-flop latch, CMOS technology, operating at up to 175MHz with a 13ns propagation delay. Features positive edge clock triggering, single-ended inputs, and non-inverting outputs capable of sourcing 24mA and sinking -24mA. Operates from a 2V to 6V supply voltage range, with a temperature range of -40°C to 85°C. Packaged in a 20-pin SOIC surface-mount case, this lead-free and RoHS-compliant component is supplied on tape and reel.
Onsemi 74AC377SCX technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 175MHz |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 8 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 13ns |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 6ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74AC377SCX to view detailed technical specifications.
No datasheet is available for this part.
