The P0603E1051BNTR is a surface mount resistor from Vishay with a resistance of 1.05kR and a tolerance of 0.1%. It has a package case size of 0603 and measures 0.85mm in depth, 0.5mm in height, and 1.52mm in length. The resistor operates over a temperature range of -55°C to 155°C.
Vishay P0603E1051BNTR technical specifications.
| Package/Case | 0603 |
| Depth | 0.85mm |
| Height | 0.5mm |
| Length | 1.52mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Resistance | 1.05kR |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay P0603E1051BNTR to view detailed technical specifications.
No datasheet is available for this part.