
Octal buffer/line driver featuring 8 bits with 3-STATE outputs. This inverting logic buffer operates with a supply voltage range of 2V to 6V and offers a propagation delay of 6ns. Designed for surface mounting in a SOP package with tin, matte contact plating, it supports high level output current of -24mA and low level output current of 24mA. Operating across a temperature range of -40°C to 85°C, this CMOS technology component is lead-free and RoHS compliant.
Onsemi 74AC540SJ technical specifications.
| Package/Case | SOP |
| Contact Plating | Tin, Matte |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 6ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 14ns |
| Weight | 0.4815g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74AC540SJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
