
CMOS transceiver with 8-bit, non-inverting, 3-state outputs. Features a maximum operating temperature of 85°C and a minimum of -40°C, with supply voltages ranging from 2V to 6V. Offers 24mA high and low level output current, a propagation delay of 16.5ns, and a turn-on delay time of 18.5ns. Packaged in a 24-pin SOIC for surface mounting, this RoHS compliant component is ideal for logic applications.
Onsemi 74AC646SC technical specifications.
| Package/Case | SOP |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 16.5ns |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 18.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74AC646SC to view detailed technical specifications.
No datasheet is available for this part.