
Quad 2-input Exclusive-OR Gate, CMOS technology, operating from 2V to 6V supply. Features 4 independent XOR gates, each with 2 inputs and 1 output. Offers a propagation delay of 8.5ns and a low quiescent current of 2uA. Packaged in TSSOP with gold contact plating, suitable for surface mounting. Compliant with RoHS standards and lead-free.
Onsemi 74AC86MTC technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| Propagation Delay | 8.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 11ns |
| Weight | 0.0553g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74AC86MTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
