
CMOS XOR Gate IC featuring 4 independent 2-input XOR gates. Surface mountable in a 14-pin SOIC package with tin, matte contact plating. Operates with a supply voltage range of 2V to 6V, nominal 2.5V, and offers output currents of ±24mA. Maximum propagation delay is 11ns, with a quiescent current of 2µA. This RoHS compliant component is suitable for operation between -40°C and 85°C.
Onsemi 74AC86SC technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Height | 1.499mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 8.74mm |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 1 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 2.5V |
| Output Current | 24mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Propagation Delay | 11ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74AC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 11.5ns |
| Weight | 0.15g |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74AC86SC to view detailed technical specifications.
No datasheet is available for this part.
