
Quad 2-input Exclusive-OR Gate IC, featuring CMOS technology and a surface mount SOIC package with tin, matte contact plating. Operates with a supply voltage range of 2V to 6V, supporting a nominal 6V. Delivers 24mA output current with a quiescent current of 2uA. Offers a propagation delay of 8.5ns and a turn-on delay time of 11ns. This RoHS compliant component is designed for general logic applications.
Onsemi 74AC86SCX technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Current | 24mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 8.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 11ns |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74AC86SCX to view detailed technical specifications.
No datasheet is available for this part.