Quad 2-Input AND Gate IC, CMOS technology, operating from 4.5V to 5.5V with a nominal 5V supply. Features four independent 2-input AND gates, each with a propagation delay of 9ns. Surface mountable in a SOIC package with tin, matte contact plating, measuring 8.75mm length, 4mm width, and 1.5mm height. Offers 24mA output current at both high and low levels, with a quiescent current of 4uA. Designed for operation between -40°C and 85°C, this RoHS compliant component is supplied on a 2500-piece tape and reel.
Onsemi 74ACT08SCX technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Height | 1.5mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Logic Function | AND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 9ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74ACT |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 10ns |
| Weight | 0.15g |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACT08SCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.