
Dual 4-bit inverting buffer/line driver with 3-state outputs. Features 8 channels, 8 input lines, and 8 output lines, operating from a 4.5V to 5.5V supply with a nominal 5V operating voltage. CMOS technology ensures low quiescent current of 4µA. Designed for surface mounting in a TSSOP package, this component offers a propagation delay of 7.5ns and a maximum operating temperature of 125°C.
Stmicroelectronics 74ACT240TTR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 10.5ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74ACT240TTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
