
The 74ACT2708PC is a dual FIFO IC with a 9-bit data bus width, operating at a maximum frequency of 85MHz. It is available in a DIP package and is designed for through-hole mounting. The device is rated for operation over a temperature range of -40°C to 85°C and can be supplied with a voltage between 4.5V and 5.5V. This IC is not RoHS compliant.
Onsemi 74ACT2708PC technical specifications.
| Package/Case | DIP |
| Data Bus Width | 9b |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Max Frequency | 85MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 576b |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 74ACT |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74ACT2708PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
