Dual D-type flip-flop IC featuring complementary outputs and positive edge triggering. This CMOS logic component operates at a maximum frequency of 250MHz with a propagation delay of 10ns and turn-on delay of 5ns. It supports a supply voltage range of 4.5V to 5.5V, with a typical operating voltage of 5V, and offers output drive currents of 24mA (low) and -24mA (high). Packaged in a 14-pin SOP for surface mounting, this lead-free and RoHS compliant component is designed for a wide operating temperature range from -55°C to 125°C.
Stmicroelectronics 74ACT74MTR technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 250MHz |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 5ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74ACT74MTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.