Dual D-type flip-flop with complementary outputs, operating at up to 250MHz. Features positive edge triggering, a propagation delay of 10ns, and a turn-on delay time of 5ns. Designed for surface mounting in a TSSOP-14 package, this semiconductor component supports a supply voltage range of 4.5V to 5.5V. It offers a high and low level output current of 24mA and operates across a temperature range of -55°C to 125°C. This RoHS compliant integrated circuit is lead-free.
Stmicroelectronics 74ACT74TTR technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 250MHz |
| High Level Output Current | 24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Turn-On Delay Time | 5ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74ACT74TTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.