
Quad 2-input NOR gate IC, CMOS technology, operating from 4.5V to 5.5V with a nominal 5V supply. Features 7.5ns propagation delay and 8ns turn-on delay. Designed for surface mount with a SOIC package, offering 24mA high and low level output current. This lead-free, RoHS compliant component operates across a temperature range of -40°C to 85°C.
Onsemi 74ACTQ02SJ technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74ACTQ |
| Technology | CMOS |
| Turn-On Delay Time | 8ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACTQ02SJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
