
Surface mount CMOS logic IC featuring six independent inverters. This buffer/inverter offers a 5.5V maximum supply voltage and operates within a -40°C to 85°C temperature range. Delivering 24mA output current, it boasts a 7.5ns propagation delay and 8ns turn-on delay. The 14-pin SOIC package is RoHS compliant and lead-free.
Onsemi 74ACTQ04SC technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Functions | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Output Current | 24mA |
| Package Quantity | 1100 |
| Packaging | Rail/Tube |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74ACTQ |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 8ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACTQ04SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
