
Quad 2-input NAND gate IC featuring 3.6V tolerant inputs and outputs. Operating from a 1.65V to 3.6V supply, this CMOS logic device offers a 3ns propagation delay and a quiescent current of 10uA. Designed for surface mounting in a TSSOP package with gold contact plating, it supports ±24mA output current and operates across a -40°C to 85°C temperature range.
Onsemi 74ALVC00MTC technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| Propagation Delay | 3ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVC |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| Weight | 0.0553g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ALVC00MTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
