
Quad 2-input AND gate IC featuring CMOS technology and a 1.65V to 3.6V operating supply voltage range. This surface mount component offers 3.6V tolerant inputs and outputs, with a propagation delay of 2.9ns. It provides 24mA of low-level output current and -24mA of high-level output current. Packaged in a 4.4mm x 5mm TSSOP with gold contact plating, it operates from -40°C to 85°C and is RoHS compliant.
Onsemi 74ALVC08MTC technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Height | 0.9mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | AND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| Propagation Delay | 2.9ns |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74ALVC |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| Weight | 0.0553g |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ALVC08MTC to view detailed technical specifications.
No datasheet is available for this part.
