
CMOS NAND Gate IC featuring 4 independent 2-input gates. Surface mountable in a 14-pin TSSOP package, this component operates with a supply voltage range of 1.65V to 3.6V. It offers a low level output current of 24mA and a typical propagation delay of 3.3ns. Designed for a wide operating temperature range from -40°C to 85°C, this RoHS compliant device is packaged in a rail/tube.
Onsemi 74ALVC38MTC technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 2350 |
| Packaging | Rail/Tube |
| Propagation Delay | 3.3ns |
| Quiescent Current | 40uA |
| RoHS Compliant | Yes |
| Series | 74ALVC |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ALVC38MTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
