Quad 2-input NAND gate logic IC featuring BIPOLAR technology. Operates with a supply voltage range of 4.5V to 5.5V, with a nominal 5.5V. Offers a maximum output current of 20mA and a low level output current of 20mA. This through-hole mounted component, packaged in PDIP, boasts a propagation delay of 5ns and a turn-on delay time of 12ns. RoHS compliant and lead-free, with an operating temperature range of 0°C to 70°C.
Onsemi 74F00PC technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -1mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 20mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Current | 20mA |
| Packaging | Rail/Tube |
| Propagation Delay | 5ns |
| Quiescent Current | 6.8mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74F |
| Supply Voltage-Nom | 5.5V |
| Technology | BIPOLAR |
| Termination | Through Hole |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74F00PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
