
The 74F00SJX is a surface mount NAND gate IC with 4 inputs and 1 output, operating at 5V with a supply voltage range of 4.5V to 5.5V. It has a maximum operating temperature of 70°C and a propagation delay of 5ns. The IC is lead free and RoHS compliant, packaged in a SOIC case with 2000 units per reel.
Onsemi 74F00SJX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -1mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 5ns |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74F00SJX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
