
Surface mount logic inverter IC featuring 6 independent inverter gates, each with a single input. Operates with a 5V supply voltage, ranging from 4.5V to 5.5V, and offers a typical output current of 20mA. This BIPOLAR technology component boasts a 5ns propagation delay and is RoHS compliant. Packaged in a 14-pin SOIC case, it functions within an operating temperature range of 0°C to 70°C.
Onsemi 74F04SC technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -1mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 6 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Propagation Delay | 5ns |
| Quiescent Current | 10.2uA |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 6ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74F04SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
