
Quad 2-input AND gate IC, surface mountable in a SOIC package. Features a 5V nominal operating supply voltage range of 4.5V to 5.5V. Offers a low-level output current of 20mA and a high-level output current of -1mA. Propagation delay is 5.6ns, with a turn-on delay time of 12ns. This RoHS compliant component operates within a temperature range of 0°C to 70°C.
Onsemi 74F08SC technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -1mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Packaging | Rail/Tube |
| Propagation Delay | 5.6ns |
| Quiescent Current | 8.6mA |
| RoHS Compliant | Yes |
| Series | 74F |
| Supply Voltage-Nom | 5.5V |
| Technology | BIPOLAR |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74F08SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
