Onsemi 74F1071SC technical specifications.
| Capacitance | 25pF |
| Package/Case | SOIC |
| Depth | 5.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Input Current | 50mA |
| Lead Free | Lead Free |
| Length | 12.6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Nominal Supply Current | 50mA |
| Number of Unidirectional Channels | 18 |
| Output Voltage | 5.25V |
| Package Quantity | 1080 |
| Packaging | Rail/Tube |
| Peak Pulse Power | 800mW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74F1071SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
