
Dual JK Type Flip-Flop IC, featuring positive edge clock triggering and a maximum operating frequency of 125MHz. This surface mount device operates at 5V with a supply voltage range of 4.5V to 5.5V. It offers a propagation delay of 8ns and a turn-on delay time of 10.5ns, with a high-level output current of -1mA and a low-level output current of 20mA. Packaged in a 16-pin SOIC format, this RoHS compliant component is supplied on tape and reel.
Onsemi 74F109SCX technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 125MHz |
| High Level Output Current | -1mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | Flip-Flop |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| Quiescent Current | 17mA |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 10.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74F109SCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
