
Dual JK Type Flip-Flop IC, featuring negative edge clock triggering and a maximum operating frequency of 105MHz. This surface mount SOIC package offers 2 bits of storage, with each element providing 1 bit. It operates at 5V with a supply voltage range of 4.5V to 5.5V, and boasts a propagation delay of 6.5ns. The component supports single-ended inputs and non-inverting polarity, with output current capabilities of -1mA (high level) and 20mA (low level). RoHS compliant and lead-free.
Onsemi 74F112SC technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Negative Edge |
| Frequency | 105MHz |
| High Level Output Current | -1mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | Flip-Flop |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.5ns |
| Quiescent Current | 19mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 7.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74F112SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
