
Dual JK-type flip-flop IC, featuring negative edge clock triggering and a maximum operating frequency of 105MHz. This surface-mount component operates from a 4.5V to 5.5V supply, with a typical 5V operating voltage. It offers a propagation delay of 6.5ns and a turn-on delay time of 5ns, with single-ended inputs. The device provides 20mA low-level output current and -1mA high-level output current, with non-inverting polarity. Packaged in a 16-pin SOP, this RoHS-compliant, lead-free integrated circuit is constructed with bipolar technology.
Onsemi 74F112SJ technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Negative Edge |
| Frequency | 105MHz |
| High Level Output Current | -1mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | Flip-Flop |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.5ns |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74F112SJ to view detailed technical specifications.
No datasheet is available for this part.
