
Dual D-type flip-flop IC featuring negative edge clock triggering and a maximum operating frequency of 95MHz. This logic IC offers 1-bit per element, with two circuits for a total of two elements. It supports a supply voltage range of 4.5V to 5.5V and provides 20mA high and low level output current. The component is designed for through-hole mounting in a PDIP package.
Onsemi 74F114PC technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Negative Edge |
| Frequency | 95MHz |
| High Level Output Current | 20mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 4 |
| Number of Output Lines | 2 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 19mA |
| RoHS Compliant | No |
| Series | 74F |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74F114PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
