This 8-pin circular cable mount connector features a crimp termination method and a straight body orientation. It has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 1250VDC. The connector is designed for cable mount applications and is suitable for use in environments with high voltage and temperature requirements.
Amphenol ACC06AF32-15PW-003-B30-LC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol ACC06AF32-15PW-003-B30-LC to view detailed technical specifications.
No datasheet is available for this part.