
8-line to 3-line priority decoder IC, featuring FAST TTL technology. This through-hole mounted component operates with a single 5V supply voltage (4.5V to 5.5V range) and offers 8 outputs. It boasts a propagation delay of 9ns, with a high-level output current of 20mA and a low-level output current of 1mA. The device is RoHS compliant and packaged in a PDIP for through-hole mounting.
Onsemi 74F138PC technical specifications.
| Package/Case | PDIP |
| High Level Output Current | 20mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Decoder |
| Low Level Output Current | 1mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 9ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74F |
| Supply Type | Single |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74F138PC to view detailed technical specifications.
No datasheet is available for this part.
