
This is a single-supply, 1-of-8 decoder/demultiplexer IC featuring 3 inputs and 8 inverting outputs. It operates with a supply voltage range of 4.5V to 5.5V, with a nominal 5V. The component offers a propagation delay of 9ns and supports a high-level output current of 20mA and a low-level output current of 1mA. Packaged in a 16-pin SOIC for surface mounting, this RoHS-compliant, lead-free electronic component is supplied on tape and reel.
Onsemi 74F138SCX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 20mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Decoder, Demux |
| Low Level Output Current | 1mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 9ns |
| RoHS Compliant | Yes |
| Series | 74F |
| Supply Type | Single |
| Supply Voltage-Nom | 5.5V |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74F138SCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
