
Dual 1-of-4 decoder/demultiplexer IC featuring two independent 1-of-4 demultiplexing circuits. Each circuit has one select input and four output lines, with inverting polarity. Operates with a single 5V supply voltage (4.5V to 5.5V range) and offers a propagation delay of 9ns. Designed for surface mounting in a 16-pin SOIC package, this RoHS compliant component supports a high level output current of 20mA and a low level output current of 1mA.
Onsemi 74F139SCX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 20mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Low Level Output Current | 1mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Inputs | 2 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 9ns |
| RoHS Compliant | Yes |
| Series | 74F |
| Supply Type | Single |
| Technology | BIPOLAR |
| Throw Configuration | DP4T |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74F139SCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
