
The 74F151ASJX is an 8-channel single supply multiplexer with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a high level output current of 20mA and a low level output current of 1mA. The device is packaged in a SOP package and is RoHS compliant. It operates on a single 5V supply voltage and has a propagation delay of 7ns.
Onsemi 74F151ASJX technical specifications.
| Package/Case | SOP |
| High Level Output Current | 20mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Mux |
| Low Level Output Current | 1mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7ns |
| RoHS Compliant | Yes |
| Series | 74F |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74F151ASJX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
