
Dual 4-to-1 multiplexer IC featuring 8 inputs and 2 outputs. This logic IC operates with a single 5V supply voltage, ranging from 4.5V to 5.5V. It offers a propagation delay of 7ns and supports through-hole mounting in a PDIP package. The component provides 20mA high-level output current and 1mA low-level output current, with a quiescent current of 12mA. It is RoHS compliant and lead-free, suitable for operation between 0°C and 70°C.
Onsemi 74F153PC technical specifications.
| Package/Case | PDIP |
| High Level Output Current | 20mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Mux |
| Low Level Output Current | 1mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Input Lines | 4 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7ns |
| Quiescent Current | 12mA |
| RoHS Compliant | Yes |
| Series | 74F |
| Supply Type | Single |
| Throw Configuration | 4PST |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74F153PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
