
The 74F169SC is a 4-bit counter integrated circuit with a SOIC package, operating within a temperature range of 0 to 70°C. It is designed to function with a supply voltage between 4.5 and 5.5V. This bipolar logic IC is RoHS compliant and available in quantities of 960 per package, which is packaged in a rail/Tube configuration. The 74F169SC features a propagation delay of 11.5ns and a turn-on delay time of 20ns, making it suitable for applications requiring fast edge triggering, which is triggered by positive clock edges.
Onsemi 74F169SC technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Package Quantity | 960 |
| Packaging | Rail/Tube |
| Propagation Delay | 11.5ns |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 20ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74F169SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
