
The 74F169SJ is a 4-bit counter IC with 4 inputs and 4 outputs, operating within a supply voltage range of 4.5V to 5.5V. It features a positive edge trigger type and a propagation delay of 11.5ns. The device is packaged in a SOP package and is RoHS compliant. It can operate within a temperature range of 0°C to 70°C. The 74F169SJ is a bipolar technology IC with a turn-on delay time of 20ns.
Onsemi 74F169SJ technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Propagation Delay | 11.5ns |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 20ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74F169SJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
