
The 74F169SJX is a 4-bit counter IC with positive edge trigger. It operates within a supply voltage range of 4.5V to 5.5V and has a maximum operating temperature of 70°C. This lead-free device is packaged in a SOP package and is available in quantities of 2000. It is RoHS compliant and features a propagation delay of 11.5ns and a turn-on delay time of 20ns.
Onsemi 74F169SJX technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 11.5ns |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 20ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74F169SJX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
