6-bit D-type flip-flop latch, featuring positive edge clock triggering and non-inverting logic. This integrated circuit operates at up to 80MHz with a propagation delay of 10ns and a turn-on delay of 16ns. It supports a single-ended input type and offers a low-level output current of 20mA and a high-level output current of -1mA. Designed for surface mounting in a SOIC package, it functions within an operating supply voltage of 5V, with a range of 4.5V to 5.5V, and is RoHS compliant.
Onsemi 74F174SC technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 80MHz |
| High Level Output Current | -1mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 6 |
| Number of Circuits | 7 |
| Number of Elements | 1 |
| Number of Input Lines | 6 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| Quiescent Current | 45mA |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 16ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74F174SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.