
The 74F191SC is a 4-bit synchronous counter from Onsemi, featuring a maximum operating temperature of 70°C and a maximum supply voltage of 5.5V. It is packaged in a lead-free SOIC package and is suitable for surface mount applications. The counter has a propagation delay of 11ns and a turn-on delay time of 22ns, making it suitable for high-speed applications.
Onsemi 74F191SC technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Package Quantity | 960 |
| Packaging | Rail/Tube |
| Propagation Delay | 11ns |
| RoHS Compliant | Yes |
| Series | 74F |
| Sync/Async | Synchronous |
| Technology | BIPOLAR |
| Turn-On Delay Time | 22ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74F191SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
