
Eight-bit, dual-circuit, inverting buffer/line driver with 3-state outputs. Features a 5V operating supply voltage, 4.5V to 5.5V supply voltage range, and 7ns propagation delay. Supports 64mA low-level output current and -15mA high-level output current. Surface mountable in a 20-pin SOP package, this lead-free and RoHS compliant component operates from 0°C to 70°C.
Onsemi 74F240SJ technical specifications.
| Package/Case | SOP |
| High Level Output Current | -15mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 7ns |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74F240SJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
