
Buffer IC, Non-Inverting, 8-bit, 3-state output, featuring 8 channels and 2 elements. Operates with a supply voltage of 5V (4.5V to 5.5V) and a maximum operating temperature of 70°C. Offers a propagation delay of 5.2ns, with low-level output current at 64mA and high-level output current at -15mA. Packaged in a 20-pin PDIP for through-hole mounting.
Onsemi 74F241PC technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -15mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25650 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.2ns |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 8ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74F241PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
