
8-bit non-inverting transceiver with 3-state outputs, designed for surface mount applications in a SSOP package. Features a maximum operating temperature of 70°C and a supply voltage range of 4.5V to 5.5V, with a nominal operating voltage of 5V. Offers high level output current of 24mA and low level output current of 64mA, with a propagation delay of 6ns. This lead-free, RoHS compliant component utilizes BIPOLAR technology.
Onsemi 74F245MSA technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6ns |
| RoHS Compliant | Yes |
| Series | 74F |
| Supply Voltage-Nom | 5.5V |
| Technology | BIPOLAR |
| Turn-On Delay Time | 9ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74F245MSA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
