This 0603 surface mount ceramic chip capacitor has a capacitance of 0.0022uF and a voltage rating of 250VDC with a 10% tolerance. It is constructed with X7R dielectric material and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is suitable for microwave applications and features high capacitance.
Topdiode Manufacturing Company 0603B222K251CR technical specifications.
| Capacitance | 0.0022uF |
| Voltage | 250VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 250VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Special Features | High Capacitance |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Topdiode Manufacturing Company 0603B222K251CR to view detailed technical specifications.
No datasheet is available for this part.