The AVX CWR19DH335MBAZ\TR is a 6VDC 3.3uF tantalum capacitor with 20% tolerance and a standard ESR type. It features high reliability and a surface mount construction with inward L termination. The capacitor operates over a temperature range of -55°C to 125°C and has a leakage current of 1. It is constructed with a flat design and is suitable for surface mount applications.
AVX CWR19DH335MBAZ\TR technical specifications.
| Capacitance | 3.3uF |
| Voltage | 6VDC |
| Tolerance | 20% |
| ESR | 12Ohm |
| Leakage Current | 1uA |
| Case Code | A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Special Features | High Reliability |
| Failure Rate | B |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CWR19DH335MBAZ\TR to view detailed technical specifications.
No datasheet is available for this part.