
6-bit D-type flip-flop latch, featuring positive edge clock triggering and non-inverting polarity. Operates at frequencies up to 100MHz with a propagation delay of 7.5ns. Supports a supply voltage range of 4.5V to 5.5V, with output currents of 20mA (high) and 20mA (low). Packaged in a 16-pin PDIP for through-hole mounting.
Onsemi 74F378PC technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 100MHz |
| High Level Output Current | 20mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 6 |
| Number of Bits per Element | 6 |
| Number of Circuits | 7 |
| Number of Elements | 1 |
| Number of Input Lines | 6 |
| Number of Output Lines | 6 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 45mA |
| RoHS Compliant | No |
| Series | 74F |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74F378PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
